Kubler 8.IN81.1711.121 Inclination Sensor, IP67, IP69K

RS Stock No.: 179-7733Brand: KüblerManufacturers Part No.: 8.IN81.1711.121
brand-logo
View all in Inclination Sensors

Technical Document

Specifications

Brand

Kübler

Supply Voltage

10 → 30 V dc

Housing Material

Aluminium

Switching Frequency

0.1 → 10 Hz

Length

80mm

Width

60mm

Depth

23mm

IP Rating

IP67, IP69K

Dimensions

80 x 60 x 23 mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,687.77

AED 1,687.77 Each (ex VAT)

AED 1,772.16

AED 1,772.16 Each (inc. VAT)

Kubler 8.IN81.1711.121 Inclination Sensor, IP67, IP69K

AED 1,687.77

AED 1,687.77 Each (ex VAT)

AED 1,772.16

AED 1,772.16 Each (inc. VAT)

Kubler 8.IN81.1711.121 Inclination Sensor, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kübler

Supply Voltage

10 → 30 V dc

Housing Material

Aluminium

Switching Frequency

0.1 → 10 Hz

Length

80mm

Width

60mm

Depth

23mm

IP Rating

IP67, IP69K

Dimensions

80 x 60 x 23 mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Country of Origin

Germany