Technical Document
Specifications
Brand
KüblerSupply Voltage
10 → 30 V dc
Dimensions
80 x 60 x 23 mm
Housing Material
Aluminium
IP Rating
IP67, IP69K
Country of Origin
Germany
Stock information temporarily unavailable.
AED 1,607.40
AED 1,607.40 Each (ex VAT)
AED 1,687.77
AED 1,687.77 Each (inc. VAT)
Kubler 8.IN81.2211.121 Inclination Sensor, IP67, IP69K
1
AED 1,607.40
AED 1,607.40 Each (ex VAT)
AED 1,687.77
AED 1,687.77 Each (inc. VAT)
Kubler 8.IN81.2211.121 Inclination Sensor, IP67, IP69K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KüblerSupply Voltage
10 → 30 V dc
Dimensions
80 x 60 x 23 mm
Housing Material
Aluminium
IP Rating
IP67, IP69K
Country of Origin
Germany