Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kübler 8.IN88.2621.123 Inclination Sensor, IP67, IP69K

RS Stock No.: 179-7737Brand: KüblerManufacturers Part No.: 8.IN88.2621.123
brand-logo
View all in Inclination Sensors

Technical Document

Specifications

Brand

Kübler

Supply Voltage

10 → 30 V dc

Dimensions

80 x 60 x 23 mm

Housing Material

Aluminium

Length

80mm

IP Rating

IP67, IP69K

Width

60mm

Depth

23mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,079.16

AED 2,079.16 Each (ex VAT)

AED 2,183.12

AED 2,183.12 Each (inc. VAT)

Kübler 8.IN88.2621.123 Inclination Sensor, IP67, IP69K

AED 2,079.16

AED 2,079.16 Each (ex VAT)

AED 2,183.12

AED 2,183.12 Each (inc. VAT)

Kübler 8.IN88.2621.123 Inclination Sensor, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kübler

Supply Voltage

10 → 30 V dc

Dimensions

80 x 60 x 23 mm

Housing Material

Aluminium

Length

80mm

IP Rating

IP67, IP69K

Width

60mm

Depth

23mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Country of Origin

Germany