Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Kubler KIS40 Series Incremental Incremental Encoder, 2048 ppr, RS422 Signal, Solid Type, 6mm Shaft

RS Stock No.: 918-9095Brand: KublerManufacturers Part No.: 8.KIS40.1362.2048
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Kübler

Encoder Technology

Incremental

Pulses Per Revolution

2048

Series

KIS40

Output Signal Type

RS422

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

5 V dc

IP Rating

IP64

Interface

RS422

Overall Width

40mm

Overall Depth

61.3mm

Minimum Operating Temperature

-20°C

Mounting Type

Synchro Flange

Maximum Operating Temperature

+70°C

Current Rating

90 mA

Switching Frequency

250 (Pulse) kHz

Country of Origin

India

Product details

KIS40 Incremental Encoder

Professional range of Kubler incremental encoders from the KIS40 series. The encoders have optical technology that has been designed for high-cost effectiveness. Resolutions of up to 2500 Pulses per revolutions available. The encoders are ideal for tight mounting spaces and small machines and appliances.

Radial Cable
Push-Pull or RS422 output circuit

Stock information temporarily unavailable.

AED 714.51

AED 714.51 Each (ex VAT)

AED 750.24

AED 750.24 Each (inc. VAT)

Kubler KIS40 Series Incremental Incremental Encoder, 2048 ppr, RS422 Signal, Solid Type, 6mm Shaft

AED 714.51

AED 714.51 Each (ex VAT)

AED 750.24

AED 750.24 Each (inc. VAT)

Kubler KIS40 Series Incremental Incremental Encoder, 2048 ppr, RS422 Signal, Solid Type, 6mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kübler

Encoder Technology

Incremental

Pulses Per Revolution

2048

Series

KIS40

Output Signal Type

RS422

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

5 V dc

IP Rating

IP64

Interface

RS422

Overall Width

40mm

Overall Depth

61.3mm

Minimum Operating Temperature

-20°C

Mounting Type

Synchro Flange

Maximum Operating Temperature

+70°C

Current Rating

90 mA

Switching Frequency

250 (Pulse) kHz

Country of Origin

India

Product details

KIS40 Incremental Encoder

Professional range of Kubler incremental encoders from the KIS40 series. The encoders have optical technology that has been designed for high-cost effectiveness. Resolutions of up to 2500 Pulses per revolutions available. The encoders are ideal for tight mounting spaces and small machines and appliances.

Radial Cable
Push-Pull or RS422 output circuit