Kubler 8.IS40.21121 2 Axis Inclination Sensor, IP68

RS Stock No.: 287-2604Brand: KublerManufacturers Part No.: D0081Distrelec Article No.: 11049197
brand-logo
View all in Inclination Sensors

Technical Document

Specifications

Brand

Kubler

Number of Axis

2

Measurement Range

10°

Resolution

= 0.05 °

Accuracy

0.3 °

IP Rating

IP68

Distrelec Product Id

11049197

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,450.54

AED 2,450.54 Each (ex VAT)

AED 2,573.07

AED 2,573.07 Each (inc. VAT)

Kubler 8.IS40.21121 2 Axis Inclination Sensor, IP68

AED 2,450.54

AED 2,450.54 Each (ex VAT)

AED 2,573.07

AED 2,573.07 Each (inc. VAT)

Kubler 8.IS40.21121 2 Axis Inclination Sensor, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kubler

Number of Axis

2

Measurement Range

10°

Resolution

= 0.05 °

Accuracy

0.3 °

IP Rating

IP68

Distrelec Product Id

11049197

Country of Origin

Germany