Technical Document
Specifications
Brand
KublerCountry of Origin
Germany
Product details
Miniature cable pull sensor, incremental
Temperature and ageing compensation
Short-circuit proof outputs
Reverse polarity protection at operating voltage input
1000 pulses/revolution
Output circuit as controller with inversion
Measured length up to 2000 mm
Robust design
Dimensions: 74 x 40 x 40 mm
Including steel cable
Cable pull sensor for length or distance measurement in machine and plant construction.
Standards
CE in accordance with EN50082-2, EN50081-2 and EN55011 Class B
AED 3,433.40
AED 3,433.40 Each (ex VAT)
AED 3,605.07
AED 3,605.07 Each (inc. VAT)
1
AED 3,433.40
AED 3,433.40 Each (ex VAT)
AED 3,605.07
AED 3,605.07 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KublerCountry of Origin
Germany
Product details
Miniature cable pull sensor, incremental
Temperature and ageing compensation
Short-circuit proof outputs
Reverse polarity protection at operating voltage input
1000 pulses/revolution
Output circuit as controller with inversion
Measured length up to 2000 mm
Robust design
Dimensions: 74 x 40 x 40 mm
Including steel cable
Cable pull sensor for length or distance measurement in machine and plant construction.
Standards
CE in accordance with EN50082-2, EN50081-2 and EN55011 Class B