Kubler Incremental Encoder

RS Stock No.: 447-6192Brand: KublerManufacturers Part No.: D5.3501.A221.0000Distrelec Article No.: 16490401
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Kubler

Distrelec Product Id

16490401

Country of Origin

Germany

Product details

Miniature cable pull sensor, analogue

Miniature cable pull sensor with analogue output
For length or distance measurement in machine and
plant construction
Tried and proven, manageable solution
Converts linear movements by extending and retracting a cable into rotational motions
Compact
Measurement length up to 1000 mm
Robust design
Simple evaluation with digital display via
analogue signal
Low-cost alternative to the rotary transducer design
Current or voltage output
Dimensions: 74 x 43 x 40 mm
Steel cable, plastic-coated
Power supply 15 V DC to 28 V DC
Potentiometer

Stock information temporarily unavailable.

AED 2,536.85

AED 2,536.85 Each (ex VAT)

AED 2,663.69

AED 2,663.69 Each (inc. VAT)

Kubler Incremental Encoder

AED 2,536.85

AED 2,536.85 Each (ex VAT)

AED 2,663.69

AED 2,663.69 Each (inc. VAT)

Kubler Incremental Encoder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kubler

Distrelec Product Id

16490401

Country of Origin

Germany

Product details

Miniature cable pull sensor, analogue

Miniature cable pull sensor with analogue output
For length or distance measurement in machine and
plant construction
Tried and proven, manageable solution
Converts linear movements by extending and retracting a cable into rotational motions
Compact
Measurement length up to 1000 mm
Robust design
Simple evaluation with digital display via
analogue signal
Low-cost alternative to the rotary transducer design
Current or voltage output
Dimensions: 74 x 43 x 40 mm
Steel cable, plastic-coated
Power supply 15 V DC to 28 V DC
Potentiometer