Kubler 3502 Series Linear Measuring Encoder, Analogue Signal

Technical Document
Specifications
Brand
KublerEncoder Technology
Linear Measuring
Series
3502
Output Signal Type
Analogue
Stroke
2 m
Supply Voltage
15 → 28 V dc
Steps Per Revolution
Analogue
IP Rating
IP65
Overall Height
84mm
Overall Width
55mm
Overall Depth
40mm
Minimum Operating Temperature
0°C
Mounting Type
Wire Draw Encoder
Maximum Operating Temperature
+50°C
Current Rating
25 mA
Connection Type
Cable
Country of Origin
Germany
AED 3,139.66
AED 3,139.66 Each (ex VAT)
AED 3,296.64
AED 3,296.64 Each (inc. VAT)
1
AED 3,139.66
AED 3,139.66 Each (ex VAT)
AED 3,296.64
AED 3,296.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KublerEncoder Technology
Linear Measuring
Series
3502
Output Signal Type
Analogue
Stroke
2 m
Supply Voltage
15 → 28 V dc
Steps Per Revolution
Analogue
IP Rating
IP65
Overall Height
84mm
Overall Width
55mm
Overall Depth
40mm
Minimum Operating Temperature
0°C
Mounting Type
Wire Draw Encoder
Maximum Operating Temperature
+50°C
Current Rating
25 mA
Connection Type
Cable
Country of Origin
Germany