Kustom Kit KK105 White Cotton, Polyester Work Shirt, UK 42in, EU 120cm
Technical Document
Specifications
Brand
Kustom KitSize UK
42in
Gender
Men
Colour
White
Size EUR
120cm
Material
Cotton, Polyester
Series
KK105
Better World Product (Find out more)
Yes
Better World Verification
Made in Green by Oeko-Tex
Country of Origin
Bangladesh
AED 98.49
AED 98.49 Each (ex VAT)
AED 103.41
AED 103.41 Each (inc. VAT)
1
AED 98.49
AED 98.49 Each (ex VAT)
AED 103.41
AED 103.41 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Kustom KitSize UK
42in
Gender
Men
Colour
White
Size EUR
120cm
Material
Cotton, Polyester
Series
KK105
Better World Product (Find out more)
Yes
Better World Verification
Made in Green by Oeko-Tex
Country of Origin
Bangladesh