Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kvaser 2 Port USB Network Adapter USB 2.0 DB-9 to USB A

RS Stock No.: 289-0362Brand: KvaserManufacturers Part No.: 00965-3Distrelec Article No.: 30225403
View all in USB Network Adapters

Technical Document

Specifications

Brand

Kvaser

USB Standard

USB 2.0

Number Of Ports

2

Connector A

DB-9

Connector A Gender

Male

Connector B

USB A

Distrelec Product Id

30225403

Country of Origin

Sweden

Stock information temporarily unavailable.

AED 3,573.04

AED 3,573.04 Each (ex VAT)

AED 3,751.69

AED 3,751.69 Each (inc. VAT)

Kvaser 2 Port USB Network Adapter USB 2.0 DB-9 to USB A

AED 3,573.04

AED 3,573.04 Each (ex VAT)

AED 3,751.69

AED 3,751.69 Each (inc. VAT)

Kvaser 2 Port USB Network Adapter USB 2.0 DB-9 to USB A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kvaser

USB Standard

USB 2.0

Number Of Ports

2

Connector A

DB-9

Connector A Gender

Male

Connector B

USB A

Distrelec Product Id

30225403

Country of Origin

Sweden