Kvaser Port USB CAN Adapter USB 2.0 USB A 5Mbit/s Network Speed

RS Stock No.: 285-7654Brand: KvaserManufacturers Part No.: Hybrid CAN/LINDistrelec Article No.: 30252670
View all in USB Network Adapters

Technical Document

Specifications

Brand

Kvaser

USB Standard

USB 2.0

Number Of Ports

1

Network Speed

5Mbit/s

Connector A

USB A

Connector A Gender

Male

Distrelec Product Id

30252670

Country of Origin

Sweden

Stock information temporarily unavailable.

AED 2,269.10

AED 2,269.10 Each (ex VAT)

AED 2,382.56

AED 2,382.56 Each (inc. VAT)

Kvaser Port USB CAN Adapter USB 2.0 USB A 5Mbit/s Network Speed

AED 2,269.10

AED 2,269.10 Each (ex VAT)

AED 2,382.56

AED 2,382.56 Each (inc. VAT)

Kvaser Port USB CAN Adapter USB 2.0 USB A 5Mbit/s Network Speed
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kvaser

USB Standard

USB 2.0

Number Of Ports

1

Network Speed

5Mbit/s

Connector A

USB A

Connector A Gender

Male

Distrelec Product Id

30252670

Country of Origin

Sweden