Technical Document
Specifications
Brand
KyconDC Power Connector Type
DC Socket
Current Rating
7.5A
Body Orientation
Straight
Voltage Rating
20 V dc
Width
14.25mm
Length
25.2mm
Mounting Type
Panel Mount
Contact Plating
Tin
Contact Material
Brass
Series
KPJX
Country of Origin
China
Product details
Kycon DC Power Connectors
Snap and lock PCB and panel mount DC power connectors.
Laptop computers, power supplies and other portable digital equipment applications
Snap and lock feature helps to prevent accidental disconnects
4 pins Transmit Power
20 Vdc 7.5A max for all pins
For signal and DC power applications
Plugs supplied in kits ready for assembly
Durability test 1000 cycles
Approvals
CSA/NRTL Certified File No. LR78160
AED 44.99
AED 44.99 Each (ex VAT)
AED 47.24
AED 47.24 Each (inc. VAT)
1
AED 44.99
AED 44.99 Each (ex VAT)
AED 47.24
AED 47.24 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 44.99 |
5 - 9 | AED 43.63 |
10 - 24 | AED 42.26 |
25 - 49 | AED 41.37 |
50+ | AED 40.58 |
Technical Document
Specifications
Brand
KyconDC Power Connector Type
DC Socket
Current Rating
7.5A
Body Orientation
Straight
Voltage Rating
20 V dc
Width
14.25mm
Length
25.2mm
Mounting Type
Panel Mount
Contact Plating
Tin
Contact Material
Brass
Series
KPJX
Country of Origin
China
Product details
Kycon DC Power Connectors
Snap and lock PCB and panel mount DC power connectors.
Laptop computers, power supplies and other portable digital equipment applications
Snap and lock feature helps to prevent accidental disconnects
4 pins Transmit Power
20 Vdc 7.5A max for all pins
For signal and DC power applications
Plugs supplied in kits ready for assembly
Durability test 1000 cycles
Approvals
CSA/NRTL Certified File No. LR78160