KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 124-3272Brand: KYOCERA AVXManufacturers Part No.: 04025C102KAT2A
brand-logo

Technical Document

Specifications

Capacitance

1nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.56mm

Length

1mm

Depth

0.5mm

Height

0.56mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

AVX 0402 MLCC series

The 0402 series of SMD Capacitors are made from the most popular formulation of the “temperature-compensating,” EIA Class I ceramic materials.
Available with different dielectric types.

You may be interested in
Wurth Elektronik 1nF MLCC, 50V dc V, ±10%
AED 0.551Each (In a Pack of 200) (ex VAT)

P.O.A.

KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

P.O.A.

KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Wurth Elektronik 1nF MLCC, 50V dc V, ±10%
AED 0.551Each (In a Pack of 200) (ex VAT)

Technical Document

Specifications

Capacitance

1nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.56mm

Length

1mm

Depth

0.5mm

Height

0.56mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

AVX 0402 MLCC series

The 0402 series of SMD Capacitors are made from the most popular formulation of the “temperature-compensating,” EIA Class I ceramic materials.
Available with different dielectric types.

You may be interested in
Wurth Elektronik 1nF MLCC, 50V dc V, ±10%
AED 0.551Each (In a Pack of 200) (ex VAT)