KYOCERA AVX 1nF MLCC, 50V dc V, SMD

RS Stock No.: 135-2566Brand: KYOCERA AVXManufacturers Part No.: 04025C102MAT2A
brand-logo

Technical Document

Specifications

Capacitance

1nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dimensions

1 x 0.5 x 0.56mm

Length

1mm

Depth

0.5mm

Height

0.56mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

AVX 0402 X7R Dielectric MLCC Series

AVX X7R Dielectric capacitors are called "temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.

You may be interested in
KYOCERA AVX 1nF MLCC, 50V dc V, ±20% , SMD
P.O.A.Each (Supplied on a Reel) (ex VAT)
Wurth Elektronik 1nF MLCC, 50V dc V, ±10%
AED 0.551Each (In a Pack of 200) (ex VAT)

AED 525.00

AED 0.052 Each (On a Reel of 10000) (ex VAT)

AED 551.25

AED 0.055 Each (On a Reel of 10000) (inc. VAT)

KYOCERA AVX 1nF MLCC, 50V dc V, SMD

AED 525.00

AED 0.052 Each (On a Reel of 10000) (ex VAT)

AED 551.25

AED 0.055 Each (On a Reel of 10000) (inc. VAT)

KYOCERA AVX 1nF MLCC, 50V dc V, SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
KYOCERA AVX 1nF MLCC, 50V dc V, ±20% , SMD
P.O.A.Each (Supplied on a Reel) (ex VAT)
Wurth Elektronik 1nF MLCC, 50V dc V, ±10%
AED 0.551Each (In a Pack of 200) (ex VAT)

Technical Document

Specifications

Capacitance

1nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dimensions

1 x 0.5 x 0.56mm

Length

1mm

Depth

0.5mm

Height

0.56mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

AVX 0402 X7R Dielectric MLCC Series

AVX X7R Dielectric capacitors are called "temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.

You may be interested in
KYOCERA AVX 1nF MLCC, 50V dc V, ±20% , SMD
P.O.A.Each (Supplied on a Reel) (ex VAT)
Wurth Elektronik 1nF MLCC, 50V dc V, ±10%
AED 0.551Each (In a Pack of 200) (ex VAT)