Technical Document
Specifications
Brand
KYOCERA AVXCapacitance
220nF
Voltage
25V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.9 x 0.81mm
Length
1.6mm
Depth
0.81mm
Height
0.9mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
AVX X7R Dielectric Capacitors
AVX X7R Dielectric capacitors are called "temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.
AED 18.38
AED 0.368 Each (In a Bag of 50) (ex VAT)
AED 19.30
AED 0.386 Each (In a Bag of 50) (inc. VAT)
50
AED 18.38
AED 0.368 Each (In a Bag of 50) (ex VAT)
AED 19.30
AED 0.386 Each (In a Bag of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
50 - 200 | AED 0.368 | AED 18.38 |
250 - 950 | AED 0.21 | AED 10.50 |
1000 - 2450 | AED 0.158 | AED 7.88 |
2500+ | AED 0.158 | AED 7.88 |
Technical Document
Specifications
Brand
KYOCERA AVXCapacitance
220nF
Voltage
25V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.9 x 0.81mm
Length
1.6mm
Depth
0.81mm
Height
0.9mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
AVX X7R Dielectric Capacitors
AVX X7R Dielectric capacitors are called "temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.