Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KYOCERA AVX 1002289 I-Bar Omnidirectional GSM & GPRS Antenna, 4G (LTE)

RS Stock No.: 202-4178Brand: KYOCERA AVXManufacturers Part No.: 1002289
brand-logo
View all in GSM & GPRS Antennas

Technical Document

Specifications

RF Protocols

4G (LTE)

Antenna Physical Form

I-Bar

Frequency Range

700 MHz, 750 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2700 MHz

Antenna Mounting Type

Adhesive

Gain

4.3dBi

Antenna Directivity

Omnidirectional

Lead Length

0.53m

Country of Origin

China

Stock information temporarily unavailable.

AED 12,967.50

AED 12.968 Each (In a Bag of 1000) (ex VAT)

AED 13,615.88

AED 13.616 Each (In a Bag of 1000) (inc. VAT)

KYOCERA AVX 1002289 I-Bar Omnidirectional GSM & GPRS Antenna, 4G (LTE)

AED 12,967.50

AED 12.968 Each (In a Bag of 1000) (ex VAT)

AED 13,615.88

AED 13.616 Each (In a Bag of 1000) (inc. VAT)

KYOCERA AVX 1002289 I-Bar Omnidirectional GSM & GPRS Antenna, 4G (LTE)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

4G (LTE)

Antenna Physical Form

I-Bar

Frequency Range

700 MHz, 750 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2700 MHz

Antenna Mounting Type

Adhesive

Gain

4.3dBi

Antenna Directivity

Omnidirectional

Lead Length

0.53m

Country of Origin

China