Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KYOCERA AVX 330pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 136-4376Brand: KYOCERA AVXManufacturers Part No.: 12065A331JAT2A
brand-logo

Technical Document

Specifications

Capacitance

330pF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

NP0 (C0G)

Tolerance

±5%

Dimensions

3.2 x 1.6 x 0.94mm

Length

3.2mm

Depth

1.6mm

Height

0.94mm

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Suppression Class

Class I

Maximum Operating Temperature

+125°C

Product details

AVX COG(NPO) Dielectric Capacitors

AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC

1206 Range

Stock information temporarily unavailable.

AED 42.00

AED 0.42 Each (In a Bag of 100) (ex VAT)

AED 44.10

AED 0.441 Each (In a Bag of 100) (inc. VAT)

KYOCERA AVX 330pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Select packaging type

AED 42.00

AED 0.42 Each (In a Bag of 100) (ex VAT)

AED 44.10

AED 0.441 Each (In a Bag of 100) (inc. VAT)

KYOCERA AVX 330pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 400AED 0.42AED 42.00
500 - 900AED 0.315AED 31.50
1000+AED 0.315AED 31.50

Technical Document

Specifications

Capacitance

330pF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

NP0 (C0G)

Tolerance

±5%

Dimensions

3.2 x 1.6 x 0.94mm

Length

3.2mm

Depth

1.6mm

Height

0.94mm

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Suppression Class

Class I

Maximum Operating Temperature

+125°C

Product details

AVX COG(NPO) Dielectric Capacitors

AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC

1206 Range