Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KYOCERA AVX 100μF Niobium Capacitor 6.3V dc ±20%, Surface Mount 7.3mm, NOJ

RS Stock No.: 144-1857Brand: KYOCERA AVXManufacturers Part No.: NOJD107M006RWJ
brand-logo
View all in Niobium Oxide Capacitors

Technical Document

Specifications

Series

NOJ

Capacitance

100µF

Tolerance

±20%

Voltage

6.3V dc

Package/Case

7343-31

Mounting Type

Surface Mount

Equivalent Series Resistance

0.4Ω

Dissipation Factor

6%

Leakage Current

12 μA

Dimensions

7.3 x 4.3 x 2.9mm

Lead Pitch

4.4mm

Depth

4.3mm

Height

2.9mm

Dielectric Material Family

Niobium

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-20%

Polarised

Polar

Maximum Operating Temperature

+105°C

Length

7.3mm

Tolerance Plus

+20%

Surge Voltage

13V

Product details

AVX 2917 NOJ Series Niobium Oxide Capacitors

AVX oxicap capacitors feature niobium oxide as the main material for the anode electrode for general applications. Niobium oxide has much higher ignition energy (200 times) and much lower burning rate than pure metal materials such as Tantalum or Niobium. This feature means that OxiCap® multiylayer ceramic capacitors will not burn up to the category voltage. They are suitable for applications with rail voltages of up to 7 V.

Features

Non- burn safe technology
CV range: 2.2 to 1000 μF / 1.8 to 10 V
13 case sizes available
Reliability level: 0.5%/1000 HRS. At 85°C

Applications

In-cabin entertainment systems
Seat position modules
Airbag controls etc

2917 Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,055.75

AED 2.112 Each (On a Reel of 500) (ex VAT)

AED 1,108.54

AED 2.218 Each (On a Reel of 500) (inc. VAT)

KYOCERA AVX 100μF Niobium Capacitor 6.3V dc ±20%, Surface Mount 7.3mm, NOJ

AED 1,055.75

AED 2.112 Each (On a Reel of 500) (ex VAT)

AED 1,108.54

AED 2.218 Each (On a Reel of 500) (inc. VAT)

KYOCERA AVX 100μF Niobium Capacitor 6.3V dc ±20%, Surface Mount 7.3mm, NOJ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

NOJ

Capacitance

100µF

Tolerance

±20%

Voltage

6.3V dc

Package/Case

7343-31

Mounting Type

Surface Mount

Equivalent Series Resistance

0.4Ω

Dissipation Factor

6%

Leakage Current

12 μA

Dimensions

7.3 x 4.3 x 2.9mm

Lead Pitch

4.4mm

Depth

4.3mm

Height

2.9mm

Dielectric Material Family

Niobium

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-20%

Polarised

Polar

Maximum Operating Temperature

+105°C

Length

7.3mm

Tolerance Plus

+20%

Surge Voltage

13V

Product details

AVX 2917 NOJ Series Niobium Oxide Capacitors

AVX oxicap capacitors feature niobium oxide as the main material for the anode electrode for general applications. Niobium oxide has much higher ignition energy (200 times) and much lower burning rate than pure metal materials such as Tantalum or Niobium. This feature means that OxiCap® multiylayer ceramic capacitors will not burn up to the category voltage. They are suitable for applications with rail voltages of up to 7 V.

Features

Non- burn safe technology
CV range: 2.2 to 1000 μF / 1.8 to 10 V
13 case sizes available
Reliability level: 0.5%/1000 HRS. At 85°C

Applications

In-cabin entertainment systems
Seat position modules
Airbag controls etc

2917 Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more