Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KYOCERA AVX P822601 PCB SMT Antenna, 4G (LTE)

RS Stock No.: 202-4205Brand: KYOCERA AVXManufacturers Part No.: P822601
brand-logo
View all in SMT Antennas

Technical Document

Specifications

RF Protocols

4G (LTE)

Gain

2.6 dBi, 4.4 dBi, 3.4dBi

Physical Form

PCB

Dimensions

49.6 x 8.0 x 3.2mm

Height

3.2mm

Length

49.6mm

Width_SC_PC

8mm

Country of Origin

China

You may be interested in
KYOCERA AVX P822601 PCB SMT Antenna, 4G (LTE)
AED 12.075Each (On a Reel of 1500) (ex VAT)
Stock information temporarily unavailable.

AED 76.75

AED 15.35 Each (In a Pack of 5) (ex VAT)

AED 80.59

AED 16.118 Each (In a Pack of 5) (inc. VAT)

KYOCERA AVX P822601 PCB SMT Antenna, 4G (LTE)

AED 76.75

AED 15.35 Each (In a Pack of 5) (ex VAT)

AED 80.59

AED 16.118 Each (In a Pack of 5) (inc. VAT)

KYOCERA AVX P822601 PCB SMT Antenna, 4G (LTE)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 15.35AED 76.75
50 - 95AED 14.30AED 71.50
100 - 245AED 13.35AED 66.75
250 - 495AED 12.50AED 62.50
500+AED 12.00AED 60.00
You may be interested in
KYOCERA AVX P822601 PCB SMT Antenna, 4G (LTE)
AED 12.075Each (On a Reel of 1500) (ex VAT)

Technical Document

Specifications

RF Protocols

4G (LTE)

Gain

2.6 dBi, 4.4 dBi, 3.4dBi

Physical Form

PCB

Dimensions

49.6 x 8.0 x 3.2mm

Height

3.2mm

Length

49.6mm

Width_SC_PC

8mm

Country of Origin

China

You may be interested in
KYOCERA AVX P822601 PCB SMT Antenna, 4G (LTE)
AED 12.075Each (On a Reel of 1500) (ex VAT)