Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Electrolytic
Capacitance
1µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
0402 (1005M)
Equivalent Series Resistance
15Ω
Lead Pitch
0.4mm
Tolerance
±20%
Length
1mm
Depth
0.5mm
Height
0.5mm
Dimensions
1 x 0.5 x 0.5mm
Series
TAC
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+20%
Surge Voltage
13 V @ ≤+85°C
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
6%
Terminal Type
SMT
Tolerance Minus
-20%
Polarised
Polar
Leakage Current
0.5 μA
AED 13,965.00
AED 13.965 Each (On a Reel of 1000) (ex VAT)
AED 14,663.25
AED 14.663 Each (On a Reel of 1000) (inc. VAT)
1000
AED 13,965.00
AED 13.965 Each (On a Reel of 1000) (ex VAT)
AED 14,663.25
AED 14.663 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Electrolytic
Capacitance
1µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
0402 (1005M)
Equivalent Series Resistance
15Ω
Lead Pitch
0.4mm
Tolerance
±20%
Length
1mm
Depth
0.5mm
Height
0.5mm
Dimensions
1 x 0.5 x 0.5mm
Series
TAC
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+20%
Surge Voltage
13 V @ ≤+85°C
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
6%
Terminal Type
SMT
Tolerance Minus
-20%
Polarised
Polar
Leakage Current
0.5 μA