Technical Document
Specifications
Brand
KYOCERA AVXVaristor Voltage
41V
Maximum AC Voltage Rating
21V
Maximum DC Voltage Rating
30V
Clamping Voltage
67V
Clamping Current
1A
Material
Ceramic
Energy
0.4J
Series
VC
Maximum Surge Current
120A
Capacitance
400pF
Length
3.2mm
Depth
1.6mm
Package/Case
1206 (3216M)
Dimensions
3.2 x 1.6 x 1.02mm
Product details
SMT Transient Suppressors - TransGuard®
Multilayer ZnO ceramic suppressors
Copper Clad Steel, Solder Coated Lead Finish
AED 43.31
AED 1.732 Each (In a Pack of 25) (ex VAT)
AED 45.48
AED 1.819 Each (In a Pack of 25) (inc. VAT)
25
AED 43.31
AED 1.732 Each (In a Pack of 25) (ex VAT)
AED 45.48
AED 1.819 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | AED 1.732 | AED 43.31 |
125 - 225 | AED 1.26 | AED 31.50 |
250 - 475 | AED 1.155 | AED 28.88 |
500 - 1225 | AED 1.05 | AED 26.25 |
1250+ | AED 0.892 | AED 22.31 |
Technical Document
Specifications
Brand
KYOCERA AVXVaristor Voltage
41V
Maximum AC Voltage Rating
21V
Maximum DC Voltage Rating
30V
Clamping Voltage
67V
Clamping Current
1A
Material
Ceramic
Energy
0.4J
Series
VC
Maximum Surge Current
120A
Capacitance
400pF
Length
3.2mm
Depth
1.6mm
Package/Case
1206 (3216M)
Dimensions
3.2 x 1.6 x 1.02mm
Product details
SMT Transient Suppressors - TransGuard®
Multilayer ZnO ceramic suppressors
Copper Clad Steel, Solder Coated Lead Finish