Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KYOCERA AVX Array Capacitor 100nF 10V dc ±20% 4-way X7R Dielectric , 0508 (1220M), W2A, Surface Mount

RS Stock No.: 166-7603Brand: KYOCERA AVXManufacturers Part No.: W2A4ZC104MAT2A
brand-logo
View all in Array Capacitors

Technical Document

Specifications

Capacitance

100nF

Series

W2A

Tolerance

±20%

Voltage

10V dc

Mounting Type

Surface Mount

Number of Capacitors

4

Dielectric

X7R

Package/Case

0508 (1220M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Minus

-20%

Tolerance (Minus)

-20%

Tolerance Plus

+20%

Tolerance (Plus)

+20%

Product details

Surface Mount 0508, W2A Series

Two or four capacitors of the same value on one array
Less than 50% board space of equivalent discrete capacitors
Saves placement cost and substrate space

Network and Feed-through

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,470.00

AED 0.368 Each (On a Reel of 4000) (ex VAT)

AED 1,543.50

AED 0.386 Each (On a Reel of 4000) (inc. VAT)

KYOCERA AVX Array Capacitor 100nF 10V dc ±20% 4-way X7R Dielectric , 0508 (1220M), W2A, Surface Mount

AED 1,470.00

AED 0.368 Each (On a Reel of 4000) (ex VAT)

AED 1,543.50

AED 0.386 Each (On a Reel of 4000) (inc. VAT)

KYOCERA AVX Array Capacitor 100nF 10V dc ±20% 4-way X7R Dielectric , 0508 (1220M), W2A, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

100nF

Series

W2A

Tolerance

±20%

Voltage

10V dc

Mounting Type

Surface Mount

Number of Capacitors

4

Dielectric

X7R

Package/Case

0508 (1220M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Minus

-20%

Tolerance (Minus)

-20%

Tolerance Plus

+20%

Tolerance (Plus)

+20%

Product details

Surface Mount 0508, W2A Series

Two or four capacitors of the same value on one array
Less than 50% board space of equivalent discrete capacitors
Saves placement cost and substrate space

Network and Feed-through

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more