Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KYOCERA AVX Array Capacitor 100pF 100V dc ±10% 4-way C0G Dielectric , 0612 (1632M), W3A, Surface Mount

RS Stock No.: 170-4656Brand: KYOCERA AVXManufacturers Part No.: W3A41A101KAT2A
brand-logo
View all in Array Capacitors

Technical Document

Specifications

Capacitance

100pF

Series

W3A

Tolerance

±10%

Voltage

100V dc

Mounting Type

Surface Mount

Number of Capacitors

4

Dielectric

C0G

Package/Case

0612 (1632M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Tolerance Plus

+10%

Product details

Surface Mount 0612, W3A Series

Two or four capacitors of the same value on one array
Less than 50% board space of equivalent discrete capacitors
Saves placement cost and substrate space

Network and Feed-through

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,890.00

AED 0.472 Each (On a Reel of 4000) (ex VAT)

AED 1,984.50

AED 0.496 Each (On a Reel of 4000) (inc. VAT)

KYOCERA AVX Array Capacitor 100pF 100V dc ±10% 4-way C0G Dielectric , 0612 (1632M), W3A, Surface Mount

AED 1,890.00

AED 0.472 Each (On a Reel of 4000) (ex VAT)

AED 1,984.50

AED 0.496 Each (On a Reel of 4000) (inc. VAT)

KYOCERA AVX Array Capacitor 100pF 100V dc ±10% 4-way C0G Dielectric , 0612 (1632M), W3A, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

100pF

Series

W3A

Tolerance

±10%

Voltage

100V dc

Mounting Type

Surface Mount

Number of Capacitors

4

Dielectric

C0G

Package/Case

0612 (1632M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Tolerance Plus

+10%

Product details

Surface Mount 0612, W3A Series

Two or four capacitors of the same value on one array
Less than 50% board space of equivalent discrete capacitors
Saves placement cost and substrate space

Network and Feed-through

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more