KYOCERA, 3.6864MHz Clock Oscillator, ±50ppm CMOS, 4-Pin CSMD KC7050A3.68640C30E00

RS Stock No.: 111-0692Brand: KYOCERAManufacturers Part No.: KC7050A3.68640C30E00
brand-logo
View all in Crystal Oscillators

Technical Document

Specifications

Brand

KYOCERA

Oscillator Type

Clock

Output Frequency

3.6864MHz

Frequency Stability

±50ppm

Package Type

CSMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Height

1.6mm

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.6mm

Product details

KC7050A-C3

KC7050A-C3 crystal oscillators from Kyocera feature a CMOS output. These clock oscillators are constructed with seam welding, making them highly reliable, and offered in a miniature ceramic package. Different supply voltage options are available for these surface mount oscillators.

Suitable applications for clock oscillators include servers, workstations, Ethernet switches, routes, digital cameras and televisions, factory automation and medical equipment. Other suitable uses include data storage devices, industrial products and automotive electronics.

Crystal Oscillators 7x5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 3.68MHz Clock Oscillator, ±50ppm CMOS, 4-Pin SMD
AED 3.197Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 10.24

AED 10.24 Each (ex VAT)

AED 10.75

AED 10.75 Each (inc. VAT)

KYOCERA, 3.6864MHz Clock Oscillator, ±50ppm CMOS, 4-Pin CSMD KC7050A3.68640C30E00

AED 10.24

AED 10.24 Each (ex VAT)

AED 10.75

AED 10.75 Each (inc. VAT)

KYOCERA, 3.6864MHz Clock Oscillator, ±50ppm CMOS, 4-Pin CSMD KC7050A3.68640C30E00
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 10.24
5 - 19AED 9.98
20 - 99AED 9.71
100 - 399AED 9.56
400+AED 9.56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 3.68MHz Clock Oscillator, ±50ppm CMOS, 4-Pin SMD
AED 3.197Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

KYOCERA

Oscillator Type

Clock

Output Frequency

3.6864MHz

Frequency Stability

±50ppm

Package Type

CSMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Height

1.6mm

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.6mm

Product details

KC7050A-C3

KC7050A-C3 crystal oscillators from Kyocera feature a CMOS output. These clock oscillators are constructed with seam welding, making them highly reliable, and offered in a miniature ceramic package. Different supply voltage options are available for these surface mount oscillators.

Suitable applications for clock oscillators include servers, workstations, Ethernet switches, routes, digital cameras and televisions, factory automation and medical equipment. Other suitable uses include data storage devices, industrial products and automotive electronics.

Crystal Oscillators 7x5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 3.68MHz Clock Oscillator, ±50ppm CMOS, 4-Pin SMD
AED 3.197Each (In a Pack of 5) (ex VAT)