Kyoritsu KEW 2012RA Clamp Meter, 120A dc, Max Current 120A ac CAT II 600V

RS Stock No.: 285-8332Brand: KyoritsuManufacturers Part No.: 11071732Distrelec Article No.: 11071732
View all in Clamp Meters

Technical Document

Specifications

Absolute Maximum AC Current Measurement

120A ac

Absolute Maximum DC Current Measurement

120A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Model Number

KEW 2012RA

True RMS

Yes

Safety Category

CAT II 600 V, CAT III 300V

Distrelec Product Id

11071732

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 1,220.42

AED 1,220.42 Each (ex VAT)

AED 1,281.44

AED 1,281.44 Each (inc. VAT)

Kyoritsu KEW 2012RA Clamp Meter, 120A dc, Max Current 120A ac CAT II 600V

AED 1,220.42

AED 1,220.42 Each (ex VAT)

AED 1,281.44

AED 1,281.44 Each (inc. VAT)

Kyoritsu KEW 2012RA Clamp Meter, 120A dc, Max Current 120A ac CAT II 600V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum AC Current Measurement

120A ac

Absolute Maximum DC Current Measurement

120A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Model Number

KEW 2012RA

True RMS

Yes

Safety Category

CAT II 600 V, CAT III 300V

Distrelec Product Id

11071732

Country of Origin

Thailand