L-Com CIB Series Straight Screw Mount PCB Socket, 24-Contact, 2-Row, 2.16mm Pitch, Screw Termination
Technical Document
Specifications
Brand
L-ComNumber Of Contacts
24
Number Of Rows
2
Pitch
2.16mm
Type
Female connector
Mounting Type
Screw
Body Orientation
Straight
Termination Method
Screw
Series
CIB
Country of Origin
China
AED 78.12
AED 78.12 Each (ex VAT)
AED 82.03
AED 82.03 Each (inc. VAT)
1
AED 78.12
AED 78.12 Each (ex VAT)
AED 82.03
AED 82.03 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
L-ComNumber Of Contacts
24
Number Of Rows
2
Pitch
2.16mm
Type
Female connector
Mounting Type
Screw
Body Orientation
Straight
Termination Method
Screw
Series
CIB
Country of Origin
China