Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

L-Com 20 Ways Female Straight Vesa Connector

RS Stock No.: 297-733Brand: L-ComManufacturers Part No.: DP-FF
View all in Displayport Connectors

Technical Document

Specifications

Brand

L-Com

Gender

Female

Number Of Contacts

20

Dimensions

28.8 x 33.32 x 41mm

Body Orientation

Straight

Country of Origin

China

Stock information temporarily unavailable.

AED 182.52

AED 182.52 Each (ex VAT)

AED 191.65

AED 191.65 Each (inc. VAT)

L-Com 20 Ways Female Straight Vesa Connector

AED 182.52

AED 182.52 Each (ex VAT)

AED 191.65

AED 191.65 Each (inc. VAT)

L-Com 20 Ways Female Straight Vesa Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

L-Com

Gender

Female

Number Of Contacts

20

Dimensions

28.8 x 33.32 x 41mm

Body Orientation

Straight

Country of Origin

China