L-Com HG2405MGU-SM Baton/Stick WiFi Antenna with SMA Connector

RS Stock No.: 297-458Brand: L-ComManufacturers Part No.: HG2405MGU-SM
View all in WiFi Antennas

Technical Document

Specifications

Brand

L-Com

Antenna Physical Form

Baton/Stick

Frequency Range

2.4 GHz

Mounting Type

Magnetic

Antenna Mounting Type

Magnetic

Connector Type

SMA

Gain

5dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 511.61

AED 511.61 Each (ex VAT)

AED 537.19

AED 537.19 Each (inc. VAT)

L-Com HG2405MGU-SM Baton/Stick WiFi Antenna with SMA Connector

AED 511.61

AED 511.61 Each (ex VAT)

AED 537.19

AED 537.19 Each (inc. VAT)

L-Com HG2405MGU-SM Baton/Stick WiFi Antenna with SMA Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

L-Com

Antenna Physical Form

Baton/Stick

Frequency Range

2.4 GHz

Mounting Type

Magnetic

Antenna Mounting Type

Magnetic

Connector Type

SMA

Gain

5dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

Country of Origin

Taiwan, Province Of China