Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

L-Com HG2405RD-RSP Blade WiFi Antenna with SMA Connector

RS Stock No.: 297-528Brand: L-ComManufacturers Part No.: HG2405RD-RSP
View all in WiFi Antennas

Technical Document

Specifications

Brand

L-Com

Antenna Physical Form

Blade

Frequency Range

2.4 GHz

Connector Type

SMA

Gain

5dBi

Connector Gender

Male

Country of Origin

China

Stock information temporarily unavailable.

AED 67.67

AED 67.67 Each (ex VAT)

AED 71.05

AED 71.05 Each (inc. VAT)

L-Com HG2405RD-RSP Blade WiFi Antenna with SMA Connector

AED 67.67

AED 67.67 Each (ex VAT)

AED 71.05

AED 71.05 Each (inc. VAT)

L-Com HG2405RD-RSP Blade WiFi Antenna with SMA Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

L-Com

Antenna Physical Form

Blade

Frequency Range

2.4 GHz

Connector Type

SMA

Gain

5dBi

Connector Gender

Male

Country of Origin

China