L-Com HG2458-08LP-NF Rod Antenna with N Type Connector, Ultra Wideband (UWB)

RS Stock No.: 671-835Brand: L-ComManufacturers Part No.: HG2458-08LP-NF
View all in RFID Antennas

Technical Document

Specifications

Brand

L-Com

Antenna Form Factor

Rod

RF Protocols

Ultra Wideband (UWB)

Frequency Range

2.3 → 6.5 GHz

Antenna Physical Form

Rod

Connector Type

N Type

Antenna Mounting Type

Through Hole

Gain

8dBi

Connector Gender

Female

Country of Origin

China

AED 686.91

AED 686.91 Each (ex VAT)

AED 721.26

AED 721.26 Each (inc. VAT)

L-Com HG2458-08LP-NF Rod Antenna with N Type Connector, Ultra Wideband (UWB)

AED 686.91

AED 686.91 Each (ex VAT)

AED 721.26

AED 721.26 Each (inc. VAT)

L-Com HG2458-08LP-NF Rod Antenna with N Type Connector, Ultra Wideband (UWB)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

L-Com

Antenna Form Factor

Rod

RF Protocols

Ultra Wideband (UWB)

Frequency Range

2.3 → 6.5 GHz

Antenna Physical Form

Rod

Connector Type

N Type

Antenna Mounting Type

Through Hole

Gain

8dBi

Connector Gender

Female

Country of Origin

China