Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LAG Black Thermoplastic High Temperature Resistant Trolley Wheel, 200kg

RS Stock No.: 337-9797Brand: LAGManufacturers Part No.: 28006
brand-logo
View all in Trolley Wheels

Technical Document

Specifications

Brand

LAG

Wheel Diameter

100mm

Wheel Width

30mm

Bore Diameter

12mm

Tyre Type

Solid

Load Capacity

200kg

Tyre Material

Thermoplastic

Hub Material

Thermoplastic

Features

High Temperature Resistant

Hub Bearing Type

Plain Bore

Bore Length

40mm

Colour

Black

Country of Origin

Italy

Product details

High Temperature Thermoplastic Wheel, Medium Duty, Series FS

A range of wheels capable of operating at temperatures of 270°C. Solid wheel. All hubs have plain bores.

High shock resistance
Low rolling resistance

Special Applications - High Temperature Wheels

High temperature wheels are now also available with high temperature rubber tyres suitable for temperatures up to 250°c.

Stock information temporarily unavailable.

AED 58.85

AED 58.85 Each (ex VAT)

AED 61.79

AED 61.79 Each (inc. VAT)

LAG Black Thermoplastic High Temperature Resistant Trolley Wheel, 200kg

AED 58.85

AED 58.85 Each (ex VAT)

AED 61.79

AED 61.79 Each (inc. VAT)

LAG Black Thermoplastic High Temperature Resistant Trolley Wheel, 200kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 58.85
5 - 9AED 57.59
10+AED 57.33

Technical Document

Specifications

Brand

LAG

Wheel Diameter

100mm

Wheel Width

30mm

Bore Diameter

12mm

Tyre Type

Solid

Load Capacity

200kg

Tyre Material

Thermoplastic

Hub Material

Thermoplastic

Features

High Temperature Resistant

Hub Bearing Type

Plain Bore

Bore Length

40mm

Colour

Black

Country of Origin

Italy

Product details

High Temperature Thermoplastic Wheel, Medium Duty, Series FS

A range of wheels capable of operating at temperatures of 270°C. Solid wheel. All hubs have plain bores.

High shock resistance
Low rolling resistance

Special Applications - High Temperature Wheels

High temperature wheels are now also available with high temperature rubber tyres suitable for temperatures up to 250°c.