Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LAG White Polyamide Hygienic, Low Rolling Resistance, Non-Marking Trolley Wheel, 175kg

RS Stock No.: 248-3772Brand: LAGManufacturers Part No.: 4022
brand-logo
View all in Trolley Wheels

Technical Document

Specifications

Brand

LAG

Wheel Diameter

100mm

Wheel Width

30mm

Bore Diameter

15mm

Tyre Type

Solid

Load Capacity

175kg

Tyre Material

Polyamide

Hub Material

Polyamide

Features

Hygienic, Low Rolling Resistance, Non-Marking

Hub Bearing Type

Plain Bore

Bore Length

40mm

Colour

White

Country of Origin

Italy

Product details

White Nylon Wheel, Medium / Heavy Duty, Series P

Suitable as replacement for most of our range of nylon wheel castors
Plain hub bearing

Stock information temporarily unavailable.

AED 22.63

AED 22.63 Each (ex VAT)

AED 23.76

AED 23.76 Each (inc. VAT)

LAG White Polyamide Hygienic, Low Rolling Resistance, Non-Marking Trolley Wheel, 175kg

AED 22.63

AED 22.63 Each (ex VAT)

AED 23.76

AED 23.76 Each (inc. VAT)

LAG White Polyamide Hygienic, Low Rolling Resistance, Non-Marking Trolley Wheel, 175kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 22.63
5 - 9AED 22.16
10+AED 22.10

Technical Document

Specifications

Brand

LAG

Wheel Diameter

100mm

Wheel Width

30mm

Bore Diameter

15mm

Tyre Type

Solid

Load Capacity

175kg

Tyre Material

Polyamide

Hub Material

Polyamide

Features

Hygienic, Low Rolling Resistance, Non-Marking

Hub Bearing Type

Plain Bore

Bore Length

40mm

Colour

White

Country of Origin

Italy

Product details

White Nylon Wheel, Medium / Heavy Duty, Series P

Suitable as replacement for most of our range of nylon wheel castors
Plain hub bearing