Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ezurio LTE plus Bluetooth 1 Port Wireless Access Point, 802.11ac, 10/100/1000Mbit/s

RS Stock No.: 212-0334Brand: Laird ConnectivityManufacturers Part No.: 455-00084
brand-logo
View all in Wireless Access Points

Technical Document

Specifications

Model

LTE plus Bluetooth

Network Speed

10/100/1000Mbit/s

WiFi Standard

802.11ac

Wireless Data Rate

10 Mbit/s, 100 Mbit/s, 1000Mbit/s

WiFi Band

0.85 GHz, 0. 900 GHz, 1.8 GHz, 1.9GHz

Number of LAN Ports

1

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 2,446.60

AED 2,446.60 Each (ex VAT)

AED 2,568.93

AED 2,568.93 Each (inc. VAT)

Ezurio LTE plus Bluetooth 1 Port Wireless Access Point, 802.11ac, 10/100/1000Mbit/s

AED 2,446.60

AED 2,446.60 Each (ex VAT)

AED 2,568.93

AED 2,568.93 Each (inc. VAT)

Ezurio LTE plus Bluetooth 1 Port Wireless Access Point, 802.11ac, 10/100/1000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model

LTE plus Bluetooth

Network Speed

10/100/1000Mbit/s

WiFi Standard

802.11ac

Wireless Data Rate

10 Mbit/s, 100 Mbit/s, 1000Mbit/s

WiFi Band

0.85 GHz, 0. 900 GHz, 1.8 GHz, 1.9GHz

Number of LAN Ports

1

Country of Origin

Taiwan, Province Of China

You may be interested in