Technical Document
Specifications
Brand
Laird ConnectivityRF Protocols
ISM Band
Connector Type
MHF1
Antenna Physical Form
Patch
Mounting Type
Adhesive
Antenna Length
150mm
Antenna Mounting Type
Adhesive
Frequency Range
863-870 MHz
Gain
-1.1dBi
Maximum Frequency
870MHz
Minimum Frequency
863MHz
Antenna Directivity
Omnidirectional
Country of Origin
China
AED 33.42
AED 33.42 Each (ex VAT)
AED 35.09
AED 35.09 Each (inc. VAT)
Standard
1
AED 33.42
AED 33.42 Each (ex VAT)
AED 35.09
AED 35.09 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 33.42 |
10 - 99 | AED 32.55 |
100+ | AED 31.98 |
Technical Document
Specifications
Brand
Laird ConnectivityRF Protocols
ISM Band
Connector Type
MHF1
Antenna Physical Form
Patch
Mounting Type
Adhesive
Antenna Length
150mm
Antenna Mounting Type
Adhesive
Frequency Range
863-870 MHz
Gain
-1.1dBi
Maximum Frequency
870MHz
Minimum Frequency
863MHz
Antenna Directivity
Omnidirectional
Country of Origin
China