Technical Document
Specifications
Brand
Laird ConnectivityRF Protocols
ISM Band
Connector Type
MHF4L
Antenna Physical Form
Patch
Mounting Type
Adhesive
Antenna Length
150mm
Antenna Mounting Type
Adhesive
Maximum Frequency
928MHz
Frequency Range
902-928 MHz
Gain
0.9dBi
Antenna Directivity
Omnidirectional
Minimum Frequency
902MHz
Country of Origin
China
AED 41.90
AED 41.90 Each (ex VAT)
AED 43.99
AED 43.99 Each (inc. VAT)
Standard
1
AED 41.90
AED 41.90 Each (ex VAT)
AED 43.99
AED 43.99 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 41.90 |
10 - 99 | AED 40.84 |
100+ | AED 40.00 |
Technical Document
Specifications
Brand
Laird ConnectivityRF Protocols
ISM Band
Connector Type
MHF4L
Antenna Physical Form
Patch
Mounting Type
Adhesive
Antenna Length
150mm
Antenna Mounting Type
Adhesive
Maximum Frequency
928MHz
Frequency Range
902-928 MHz
Gain
0.9dBi
Antenna Directivity
Omnidirectional
Minimum Frequency
902MHz
Country of Origin
China