Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Laird External Antennas L000619-01 T-Bar Multiband Antenna with SMA Male Connector, 4G (LTE)

RS Stock No.: 152-395Brand: Laird External AntennasManufacturers Part No.: L000619-01
brand-logo
View all in Multi-Band Antennas

Technical Document

Specifications

RF Protocols

4G (LTE)

Frequency Range

617 → 4990 MHz

Connector Type

SMA Male

Antenna Physical Form

T-Bar

Antenna Mounting Type

Adhesive

Internal/External

External

Gain

6.2dBi

Series

HDP Industrial Series

Lead Length

1000mm

Antenna Directivity

Directional

Antenna Internal Construction

Dipole

Includes Lead

Yes

Connector Gender

Male

Physical Form

T-Bar

Stock information temporarily unavailable.

AED 37.85

AED 37.85 Each (ex VAT)

AED 39.74

AED 39.74 Each (inc. VAT)

Laird External Antennas L000619-01 T-Bar Multiband Antenna with SMA Male Connector, 4G (LTE)

AED 37.85

AED 37.85 Each (ex VAT)

AED 39.74

AED 39.74 Each (inc. VAT)

Laird External Antennas L000619-01 T-Bar Multiband Antenna with SMA Male Connector, 4G (LTE)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

4G (LTE)

Frequency Range

617 → 4990 MHz

Connector Type

SMA Male

Antenna Physical Form

T-Bar

Antenna Mounting Type

Adhesive

Internal/External

External

Gain

6.2dBi

Series

HDP Industrial Series

Lead Length

1000mm

Antenna Directivity

Directional

Antenna Internal Construction

Dipole

Includes Lead

Yes

Connector Gender

Male

Physical Form

T-Bar