Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Laird Technologies 19W Direct to Air Heat Pump, 12 V dc

RS Stock No.: 490-1143Brand: Laird TechnologiesManufacturers Part No.: DA020-12020000
View all in Heat Pumps

Technical Document

Specifications

Maximum Cooling Power

19W

Maximum Ambient Temperature

+44°C

Supply Voltage

12 V dc

Product details

Thermoelectric Accessories

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Laird Technologies 19W Direct to Air Heat Pump, 12 V dc

P.O.A.

Laird Technologies 19W Direct to Air Heat Pump, 12 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Cooling Power

19W

Maximum Ambient Temperature

+44°C

Supply Voltage

12 V dc

Product details

Thermoelectric Accessories

You may be interested in