Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Shielding Strip of Neoprene With Self-Adhesive 10m x 9mm x 6mm

RS Stock No.: 264-9304Brand: Laird Technologies
View all in Shielding Strips

Technical Document

Specifications

Material

Neoprene

Fixing Method

Self-Adhesive

Thickness

6mm

Length

10m

Width_SC_PC

9mm

Product details

Knitted Wire Gasket Strip

Extra soft shielding strips designed for commercial enclosures, cabinets and panels requiring minimum closure force or where wide tolerance gaps exist
Constructed from a single layer of fine monel wire knitted over a soft closed cell neoprene sponge
Pressure sensitive self-adhesive strip along one edge allows easy application
Excellent shielding performance when gasket is compressed by only 25%
Dust and moisture protection (improved with up to 50% compression)
Service temperature -40°C to +80°C
Supplied in 10m lengths

Stock information temporarily unavailable.

P.O.A.

Shielding Strip of Neoprene With Self-Adhesive 10m x 9mm x 6mm

P.O.A.

Shielding Strip of Neoprene With Self-Adhesive 10m x 9mm x 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Neoprene

Fixing Method

Self-Adhesive

Thickness

6mm

Length

10m

Width_SC_PC

9mm

Product details

Knitted Wire Gasket Strip

Extra soft shielding strips designed for commercial enclosures, cabinets and panels requiring minimum closure force or where wide tolerance gaps exist
Constructed from a single layer of fine monel wire knitted over a soft closed cell neoprene sponge
Pressure sensitive self-adhesive strip along one edge allows easy application
Excellent shielding performance when gasket is compressed by only 25%
Dust and moisture protection (improved with up to 50% compression)
Service temperature -40°C to +80°C
Supplied in 10m lengths