Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Laird Technologies Steel Spring Clip, 16.8mm x 9.3mm x 3.5mm

RS Stock No.: 217-5493Brand: Laird TechnologiesManufacturers Part No.: TSC704
View all in Spring Clips

Technical Document

Specifications

Overall Width

16.8mm

Height

9.3mm

Depth

3.5mm

Coating Colour

None

Material

Steel

You may be interested in
UVOX Zinc Plated Steel Spring Clip, 20.9mm x 9.3mm x 3.5mm
AED 0.772Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

Laird Technologies Steel Spring Clip, 16.8mm x 9.3mm x 3.5mm

P.O.A.

Each (In a Pack of 100) (ex VAT)

Laird Technologies Steel Spring Clip, 16.8mm x 9.3mm x 3.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
UVOX Zinc Plated Steel Spring Clip, 20.9mm x 9.3mm x 3.5mm
AED 0.772Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Overall Width

16.8mm

Height

9.3mm

Depth

3.5mm

Coating Colour

None

Material

Steel

You may be interested in
UVOX Zinc Plated Steel Spring Clip, 20.9mm x 9.3mm x 3.5mm
AED 0.772Each (In a Pack of 100) (ex VAT)