Laird Ferrite Bead (Ferrite Bead on Wire), 6 (Dia.) x 10mm (Axial), 538Ω impedance at 25 MHz, 835Ω impedance at 100

RS Stock No.: 888-3503Brand: LairdManufacturers Part No.: 28C0236-0BW-10
brand-logo
View all in Ferrite Beads

Technical Document

Specifications

Brand

Laird

Package Type

Axial

Impedance at 25 MHz

538Ω

Impedance at 100 MHz

835Ω

Impedance at 500 MHz

480Ω

Impedance at 1 GHz

220Ω

Current Rating

5A

Type

Ferrite Bead on Wire

Dimensions

6 (Dia.) x 10mm

Length

10mm

Height

10mm

Maximum DC Resistance

10mΩ

Diameter

6mm

Material

Ferrite

Application

Automotive, EMI Suppression, LCD-TV, Power Line, Telecom, Test Equipment

Country of Origin

China

Product details

EMI Suppression Beads for Round Cables

Broad selection with guaranteed impedance specifications over a wide frequency range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 225.75

AED 2.258 Each (In a Pack of 100) (ex VAT)

AED 237.04

AED 2.371 Each (In a Pack of 100) (inc. VAT)

Laird Ferrite Bead (Ferrite Bead on Wire), 6 (Dia.) x 10mm (Axial), 538Ω impedance at 25 MHz, 835Ω impedance at 100

AED 225.75

AED 2.258 Each (In a Pack of 100) (ex VAT)

AED 237.04

AED 2.371 Each (In a Pack of 100) (inc. VAT)

Laird Ferrite Bead (Ferrite Bead on Wire), 6 (Dia.) x 10mm (Axial), 538Ω impedance at 25 MHz, 835Ω impedance at 100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 900AED 2.258AED 225.75
1000 - 2400AED 2.10AED 210.00
2500 - 4900AED 1.995AED 199.50
5000 - 9900AED 1.838AED 183.75
10000+AED 1.732AED 173.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Laird

Package Type

Axial

Impedance at 25 MHz

538Ω

Impedance at 100 MHz

835Ω

Impedance at 500 MHz

480Ω

Impedance at 1 GHz

220Ω

Current Rating

5A

Type

Ferrite Bead on Wire

Dimensions

6 (Dia.) x 10mm

Length

10mm

Height

10mm

Maximum DC Resistance

10mΩ

Diameter

6mm

Material

Ferrite

Application

Automotive, EMI Suppression, LCD-TV, Power Line, Telecom, Test Equipment

Country of Origin

China

Product details

EMI Suppression Beads for Round Cables

Broad selection with guaranteed impedance specifications over a wide frequency range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more