Dual-use

Lantronix Converter

RS Stock No.: 783-2756Brand: LantronixManufacturers Part No.: XPP1002000-02R
brand-logo
View all in Home

Technical Document

Specifications

Dimensions

16.25 x 33.9 x 13.5mm

Height

13.5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Width

16.25mm

Product details

XPort Pro Ethernet Embedded Device Server

Lantronix XPort Pro is an embedded Ethernet networking module designed to enable M2M edge computing and effortlessly handle demanding applications with the power of an advanced architecture 32-bit processor. Built into an extended RJ45 PCB mounting socket, it provides an industrial-grade device server function running on a Linux or Evolution Operating System. Simple to deploy and use, the XPort Pro features simple device setup, configuration and monitoring with powerful, industry-standard management tools.

Ethernet 10Base-T or 100Base-TX via RJ45 connector
Protocols: TCP/IP, UDP/IP, ARP, ICMP, SNMPv2, TFTP, FTP, Telnet, DHCP, BOOTP, HTTP, SMTP, PPP, AutoIP, RSS, and SYSLOG
Security: SSLv3 and SSHv2 Client & Server, Selectable 128/256/512/1024 Bit certificates
Encryption: AES, 3DES and RC4
Authentication: SHA-1, MD5, Base-64 User Access Lists
Internal Web Server customizable with CGI
Internal Web Manager with SSL option for secure login, CLI, XML Configuration Records via CLI or FTP
32-bit processor with 16MB Flash memory, 16MB SDRAM
Operating System: Linux (RS 783-2738), Evolution (RS 783-2756)
Host communication: serial UART with RTS/CTS flow control
Data Rate: 300bps to 921.6kbps
Power supply: +3.3Vdc
Operating temperature range: -40 to +85°C
Package format: Extended RJ45 PCB-mounting socket
Dimensions: 33.9 x 16.25 x 13.5mm
Regulatory Approvals: FCC Part 15, Subpart B, Class B; ICES-003 Issue 4 (2004), Class B; EN55022:2006 and EN55024:1998+A1:2001+A2:2003; AS/NZS CISPR22:2006; VCCI V-3/2009.04; EN6100-3-2:2006; EN61000-3-3:1995+A1:2001+A2:2005
Software: Windows-based DeviceInstaller, Windows-based Com Port Redirector

You may be interested in
Stock information temporarily unavailable.

AED 376.95

AED 376.95 Each (ex VAT)

AED 395.80

AED 395.80 Each (inc. VAT)

Lantronix Converter

AED 376.95

AED 376.95 Each (ex VAT)

AED 395.80

AED 395.80 Each (inc. VAT)

Lantronix Converter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Dimensions

16.25 x 33.9 x 13.5mm

Height

13.5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Width

16.25mm

Product details

XPort Pro Ethernet Embedded Device Server

Lantronix XPort Pro is an embedded Ethernet networking module designed to enable M2M edge computing and effortlessly handle demanding applications with the power of an advanced architecture 32-bit processor. Built into an extended RJ45 PCB mounting socket, it provides an industrial-grade device server function running on a Linux or Evolution Operating System. Simple to deploy and use, the XPort Pro features simple device setup, configuration and monitoring with powerful, industry-standard management tools.

Ethernet 10Base-T or 100Base-TX via RJ45 connector
Protocols: TCP/IP, UDP/IP, ARP, ICMP, SNMPv2, TFTP, FTP, Telnet, DHCP, BOOTP, HTTP, SMTP, PPP, AutoIP, RSS, and SYSLOG
Security: SSLv3 and SSHv2 Client & Server, Selectable 128/256/512/1024 Bit certificates
Encryption: AES, 3DES and RC4
Authentication: SHA-1, MD5, Base-64 User Access Lists
Internal Web Server customizable with CGI
Internal Web Manager with SSL option for secure login, CLI, XML Configuration Records via CLI or FTP
32-bit processor with 16MB Flash memory, 16MB SDRAM
Operating System: Linux (RS 783-2738), Evolution (RS 783-2756)
Host communication: serial UART with RTS/CTS flow control
Data Rate: 300bps to 921.6kbps
Power supply: +3.3Vdc
Operating temperature range: -40 to +85°C
Package format: Extended RJ45 PCB-mounting socket
Dimensions: 33.9 x 16.25 x 13.5mm
Regulatory Approvals: FCC Part 15, Subpart B, Class B; ICES-003 Issue 4 (2004), Class B; EN55022:2006 and EN55024:1998+A1:2001+A2:2003; AS/NZS CISPR22:2006; VCCI V-3/2009.04; EN6100-3-2:2006; EN61000-3-3:1995+A1:2001+A2:2005
Software: Windows-based DeviceInstaller, Windows-based Com Port Redirector

You may be interested in