Technical Document
Specifications
Brand
LappSeries
OLFLEX
Number of Cores
4
Cross Sectional Area
0.5 mm²
Sheath Material
Polyvinyl Chloride PVC
Control Cable Type
YY
Sheath Colour
Grey
Screened/Unscreened
Unscreened
Length
100m
Country of Origin
Germany
Stock information temporarily unavailable.
AED 576.71
AED 576.71 1 Reel of 100 Metres (ex VAT)
AED 605.55
AED 605.55 1 Reel of 100 Metres (inc. VAT)
Lapp OLFLEX Control Cable, 4 Cores, 0.5 mm², YY, Unscreened, 100m, Grey PVC Sheath
1
AED 576.71
AED 576.71 1 Reel of 100 Metres (ex VAT)
AED 605.55
AED 605.55 1 Reel of 100 Metres (inc. VAT)
Lapp OLFLEX Control Cable, 4 Cores, 0.5 mm², YY, Unscreened, 100m, Grey PVC Sheath
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LappSeries
OLFLEX
Number of Cores
4
Cross Sectional Area
0.5 mm²
Sheath Material
Polyvinyl Chloride PVC
Control Cable Type
YY
Sheath Colour
Grey
Screened/Unscreened
Unscreened
Length
100m
Country of Origin
Germany