Lapp OLFLEX ROBUST 210 Control Cable, 7 Cores, 0.5 mm², Unscreened, 50m, Black Thermoplastic Elastomers TPE Sheath, 20

RS Stock No.: 280-5068Brand: LappManufacturers Part No.: 0021888Distrelec Article No.: 30049305
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

OLFLEX ROBUST 210

Number of Cores

7

Cross Sectional Area

0.5 mm²

American Wire Gauge

20 AWG

Sheath Material

Thermoplastic Elastomers TPE

Sheath Colour

Black

Screened/Unscreened

Unscreened

Length

50m

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,004.32

AED 1,004.32 1 Reel of 50 Metres (ex VAT)

AED 1,054.54

AED 1,054.54 1 Reel of 50 Metres (inc. VAT)

Lapp OLFLEX ROBUST 210 Control Cable, 7 Cores, 0.5 mm², Unscreened, 50m, Black Thermoplastic Elastomers TPE Sheath, 20

AED 1,004.32

AED 1,004.32 1 Reel of 50 Metres (ex VAT)

AED 1,054.54

AED 1,054.54 1 Reel of 50 Metres (inc. VAT)

Lapp OLFLEX ROBUST 210 Control Cable, 7 Cores, 0.5 mm², Unscreened, 50m, Black Thermoplastic Elastomers TPE Sheath, 20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

OLFLEX ROBUST 210

Number of Cores

7

Cross Sectional Area

0.5 mm²

American Wire Gauge

20 AWG

Sheath Material

Thermoplastic Elastomers TPE

Sheath Colour

Black

Screened/Unscreened

Unscreened

Length

50m

Country of Origin

Germany