Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lapp UNITRONIC LiYY Series Data Cable, 25 Cores, 0.25 mm², Unscreened, 24 AWG, 50m, LiYY Cable

RS Stock No.: 491-9037Brand: LappManufacturers Part No.: 0028325Distrelec Article No.: 30173000
brand-logo

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

0.25 mm²

Number of Cores

25

American Wire Gauge

24 AWG

Screened/Unscreened

Unscreened

Length

50m

CPR Certification

Eca

Sheath Colour

Grey

Cable Type

LiYY

Outer Diameter

9.6mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Series

UNITRONIC LiYY

Core Strands

14/0.14 mm

Voltage Rating

500 V

Maximum Operating Temperature

+80°C

Shielded/Unshielded

Unshielded

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

Standards Met

CE

Distrelec Product Id

30173000

Country of Origin

Germany

Product details

Unitronic® LiYY data cable

From Lapp, Unitronic series LiYY data cables have been developed from tried and tested VDE 0812 cables. LiYY designated cables are designed for multi-functional use, and are commonly used in signal and data transmission applications.

The multi-core cable is comprised of fine-wire bare copper strands, with a PVC core insulation and sheath.

This Unitronic low-frequency data cable has a small outer diameter for space-saving installations, and is also flame retardant. It can be used in dry or damp indoor environments, and is suitable for occasional flexing.

Features and Benefits

• Space-saving installation
• DIN colour code
• Transparent outer sheath made from special PVC-based mixture
• Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
• Operating temperature with occasional flexing: -5°C to +70°C
• Operating temperature in fixed installation: -40°C to +80°C

Applications

The Lapp Unitronic LiYY cable is suitable for many control and signal applications, and is commonly found in industrial computers. It can also be used in;

• Process and control equipment
• Office machines
• Measuring equipment

Accessories

Unitronic LiYY cable should be use din conjunction with accessories that match its capabilities, such as Lapp cable glands, such as the easy-to-install Skintop range.

361-9994 is an M12 IP68 Skintop ST-M Cable Gland
365-8422 is an M16 IP68 Skintop ST-M Cable Gland
365-8438 is an M20 IP68 Skintop ST-M Cable Gland
365-8444 is an M25 IP68 Skintop ST-M Cable Gland
362-0001 is an M32 IP68 Skintop ST-M Cable Gland
362-0017 is an M40 IP68 Skintop ST-M Cable Gland
362-0023 is an M50 IP68 Skintop ST-M Cable Gland

Standards

VDE 0482, VDE 0472, IEC 332.1 and DIN 4700 colour code

Stock information temporarily unavailable.

AED 1,211.85

AED 1,211.85 1 Reel of 50 Metres (ex VAT)

AED 1,272.44

AED 1,272.44 1 Reel of 50 Metres (inc. VAT)

Lapp UNITRONIC LiYY Series Data Cable, 25 Cores, 0.25 mm², Unscreened, 24 AWG, 50m, LiYY Cable

AED 1,211.85

AED 1,211.85 1 Reel of 50 Metres (ex VAT)

AED 1,272.44

AED 1,272.44 1 Reel of 50 Metres (inc. VAT)

Lapp UNITRONIC LiYY Series Data Cable, 25 Cores, 0.25 mm², Unscreened, 24 AWG, 50m, LiYY Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

0.25 mm²

Number of Cores

25

American Wire Gauge

24 AWG

Screened/Unscreened

Unscreened

Length

50m

CPR Certification

Eca

Sheath Colour

Grey

Cable Type

LiYY

Outer Diameter

9.6mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Series

UNITRONIC LiYY

Core Strands

14/0.14 mm

Voltage Rating

500 V

Maximum Operating Temperature

+80°C

Shielded/Unshielded

Unshielded

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

Standards Met

CE

Distrelec Product Id

30173000

Country of Origin

Germany

Product details

Unitronic® LiYY data cable

From Lapp, Unitronic series LiYY data cables have been developed from tried and tested VDE 0812 cables. LiYY designated cables are designed for multi-functional use, and are commonly used in signal and data transmission applications.

The multi-core cable is comprised of fine-wire bare copper strands, with a PVC core insulation and sheath.

This Unitronic low-frequency data cable has a small outer diameter for space-saving installations, and is also flame retardant. It can be used in dry or damp indoor environments, and is suitable for occasional flexing.

Features and Benefits

• Space-saving installation
• DIN colour code
• Transparent outer sheath made from special PVC-based mixture
• Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
• Operating temperature with occasional flexing: -5°C to +70°C
• Operating temperature in fixed installation: -40°C to +80°C

Applications

The Lapp Unitronic LiYY cable is suitable for many control and signal applications, and is commonly found in industrial computers. It can also be used in;

• Process and control equipment
• Office machines
• Measuring equipment

Accessories

Unitronic LiYY cable should be use din conjunction with accessories that match its capabilities, such as Lapp cable glands, such as the easy-to-install Skintop range.

361-9994 is an M12 IP68 Skintop ST-M Cable Gland
365-8422 is an M16 IP68 Skintop ST-M Cable Gland
365-8438 is an M20 IP68 Skintop ST-M Cable Gland
365-8444 is an M25 IP68 Skintop ST-M Cable Gland
362-0001 is an M32 IP68 Skintop ST-M Cable Gland
362-0017 is an M40 IP68 Skintop ST-M Cable Gland
362-0023 is an M50 IP68 Skintop ST-M Cable Gland

Standards

VDE 0482, VDE 0472, IEC 332.1 and DIN 4700 colour code