Lapp UNITRONIC Series Data Cable, 4 Cores, 0.75 mm², Screened, 18 AWG, 50m, Screened Shield, LiYCY Cable

RS Stock No.: 437-601Brand: LappManufacturers Part No.: 0034704-50Distrelec Article No.: 30180435
brand-logo

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

0.75 mm²

Number of Cores

4

American Wire Gauge

18 AWG

Screened/Unscreened

Screened

Length

50m

Shield Type

Tinned Copper Braid

Sheath Colour

Grey

CPR Certification

Eca

Cable Type

LiYCY

Outer Diameter

7mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Core Strands

24/0.20 mm

Voltage Rating

250 V

Series

UNITRONIC

Distrelec Product Id

30180435

Country of Origin

Germany

Product details

Unitronic LiYCY Cable

From Lapp, the Unitronic LiYCY series of data cables are DIN colour coded, and ideal for low frequency applications. These data or signal cables are used for computers and electronic control devices, and are screened to minimize electrical interference. The cable also features small dimensions and outer diameter, which makes it suitable for fixed installations where space saving is a concern.

The Unitronic LiYCY cable is flame retardant and suitable for use in dry or damp rooms.

Features and Benefits

• Core insulation with PVC base
• Cores stranded in layers
• DIN colour code
• Shield braid made from tinned wires
• Transparent outer sheath made from special PVC-based mixture
• Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
• Operating temperature with occasional flexing: -5°C to +70°C
• Operating temperature with fixed installation: -40°C to +80°C

Applications

This CY multi-conductor cable is suitable for a variety of applications, such as;

• RS 232
• Process control
• Communications, signal & control
• Signal & broadcast

Accessories

Unitronic LiYCY cables should be used with accessories that mach its capabilities, and as such Lapp supplies a series of low-resistance screen cable glands.

839-5331 is an M16 Skintop EMC Cable Gland
839-5340 is an M20 Skintop EMC Cable Gland
839-5343 is an M25 Skintop EMC Cable Gland
839-5347 is an M32 Skintop EMC Cable Gland
839-5356 is an M40 Skintop EMC Cable Gland
839-5359 is an M50 Skintop EMC Cable Gland

Standards

DIN 47100, IEC 60332-1

LAPP Industrial Cable

IBS cables for industrial communications and field bus in sensors / actuators.

Stock information temporarily unavailable.

AED 679.51

AED 679.51 1 Reel of 50 Metres (ex VAT)

AED 713.49

AED 713.49 1 Reel of 50 Metres (inc. VAT)

Lapp UNITRONIC Series Data Cable, 4 Cores, 0.75 mm², Screened, 18 AWG, 50m, Screened Shield, LiYCY Cable

AED 679.51

AED 679.51 1 Reel of 50 Metres (ex VAT)

AED 713.49

AED 713.49 1 Reel of 50 Metres (inc. VAT)

Lapp UNITRONIC Series Data Cable, 4 Cores, 0.75 mm², Screened, 18 AWG, 50m, Screened Shield, LiYCY Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

0.75 mm²

Number of Cores

4

American Wire Gauge

18 AWG

Screened/Unscreened

Screened

Length

50m

Shield Type

Tinned Copper Braid

Sheath Colour

Grey

CPR Certification

Eca

Cable Type

LiYCY

Outer Diameter

7mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Core Strands

24/0.20 mm

Voltage Rating

250 V

Series

UNITRONIC

Distrelec Product Id

30180435

Country of Origin

Germany

Product details

Unitronic LiYCY Cable

From Lapp, the Unitronic LiYCY series of data cables are DIN colour coded, and ideal for low frequency applications. These data or signal cables are used for computers and electronic control devices, and are screened to minimize electrical interference. The cable also features small dimensions and outer diameter, which makes it suitable for fixed installations where space saving is a concern.

The Unitronic LiYCY cable is flame retardant and suitable for use in dry or damp rooms.

Features and Benefits

• Core insulation with PVC base
• Cores stranded in layers
• DIN colour code
• Shield braid made from tinned wires
• Transparent outer sheath made from special PVC-based mixture
• Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
• Operating temperature with occasional flexing: -5°C to +70°C
• Operating temperature with fixed installation: -40°C to +80°C

Applications

This CY multi-conductor cable is suitable for a variety of applications, such as;

• RS 232
• Process control
• Communications, signal & control
• Signal & broadcast

Accessories

Unitronic LiYCY cables should be used with accessories that mach its capabilities, and as such Lapp supplies a series of low-resistance screen cable glands.

839-5331 is an M16 Skintop EMC Cable Gland
839-5340 is an M20 Skintop EMC Cable Gland
839-5343 is an M25 Skintop EMC Cable Gland
839-5347 is an M32 Skintop EMC Cable Gland
839-5356 is an M40 Skintop EMC Cable Gland
839-5359 is an M50 Skintop EMC Cable Gland

Standards

DIN 47100, IEC 60332-1

LAPP Industrial Cable

IBS cables for industrial communications and field bus in sensors / actuators.