Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lapp ÖLFLEX Control Cable, 4 Cores, 0.75 mm², Screened, 100m, Transparent PVC Sheath, 18

RS Stock No.: 455-0004Brand: LappManufacturers Part No.: 0035006
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX

Number of Cores

4

Cross Sectional Area

0.75 mm²

American Wire Gauge

18

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Transparent

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Length

100m

Minimum Bend Radius

Fixed - 6 x D Occasional Flexing - 20 x D

Outer Diameter

8.4mm

Voltage Rating

300/500 V

Current Rating

12 A

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Insulation material

PVC

Core Strands

24/0.20 mm

Filler Material

Non-Wicking Filler

Earth Cable

Yes

Bedding Material

PVC

Conductor Resistance

26 Ω/km

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Lapp ÖLFLEX Control Cable, 4 Cores, 0.75 mm², Screened, 100m, Transparent PVC Sheath, 18

P.O.A.

Lapp ÖLFLEX Control Cable, 4 Cores, 0.75 mm², Screened, 100m, Transparent PVC Sheath, 18
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX

Number of Cores

4

Cross Sectional Area

0.75 mm²

American Wire Gauge

18

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Transparent

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Length

100m

Minimum Bend Radius

Fixed - 6 x D Occasional Flexing - 20 x D

Outer Diameter

8.4mm

Voltage Rating

300/500 V

Current Rating

12 A

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Insulation material

PVC

Core Strands

24/0.20 mm

Filler Material

Non-Wicking Filler

Earth Cable

Yes

Bedding Material

PVC

Conductor Resistance

26 Ω/km

Country of Origin

Germany