Technical Document
Specifications
Brand
LappNumber of Pairs
12
Cross Sectional Area
0.5 mm²
Number of Cores
24
American Wire Gauge
20 AWG
Screened/Unscreened
Screened
Length
50m
Shield Type
S/UTP
CPR Certification
Eca
Sheath Colour
Grey
Cable Type
LiYCY
Outer Diameter
14.9mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Minimum Operating Temperature
-40°C
Standards Met
IEC60332-1
Fire Behaviour
Flame Retardant
Series
UNITRONIC
Maximum Operating Temperature
+80°C
Voltage Rating
500 V
Country of Origin
Germany
Product details
Unitronic® LiYCY (TP) Data Cable
From Lapp, the Unitronic LiYCY (TP) data cable has been developed from tried and tested VDE 0812 cables. They are also used as electronic control and signal lines for computers and electronic control devices.
This low-frequency data transmission cable has a shield braid that minimizes electrical interference, making it ideal for use in applications where inference signals may be a concern.
The Unitronic cable is comprised of fine-wire copper strands with a PVC core insulation. It is flame retardant, and is suitable for a variety of applications in dry or damp interiors.
Features and Benefits
Cores stranded in pairs (TP)
Film covering
Shield braid made from tinned wires
PVC outer sheath
Flame Resistant
Operating temperature in fixed installations -40°C to +80°C
Operating temperature in occasional flexing -5°C to +70°C
Applications
This screened, low frequency PVC data cable is ideal for multifunctional use in electronic equipment such as;
Computer Systems
Electronic Control Equipment
Office Machines
Accessories
Lapp Unitronic cables should be used alongside accessories that match their capabilities. As such a range of easy-to-install cable glands are provided.
136-8515 is an M12 Halogen Free Skintop EMC Cable Gland
136-8516 is an M16 Halogen Free Skintop EMC Cable Gland
136-8517 is an M20 Halogen Free Skintop EMC Cable Gland
136-8518 is an M25 Halogen Free Skintop EMC Cable Gland
136-8519 is an M32 Halogen Free Skintop EMC Cable Gland
AED 2,882.41
AED 2,882.41 1 Reel of 50 Metres (ex VAT)
AED 3,026.53
AED 3,026.53 1 Reel of 50 Metres (inc. VAT)
1
AED 2,882.41
AED 2,882.41 1 Reel of 50 Metres (ex VAT)
AED 3,026.53
AED 3,026.53 1 Reel of 50 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LappNumber of Pairs
12
Cross Sectional Area
0.5 mm²
Number of Cores
24
American Wire Gauge
20 AWG
Screened/Unscreened
Screened
Length
50m
Shield Type
S/UTP
CPR Certification
Eca
Sheath Colour
Grey
Cable Type
LiYCY
Outer Diameter
14.9mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Minimum Operating Temperature
-40°C
Standards Met
IEC60332-1
Fire Behaviour
Flame Retardant
Series
UNITRONIC
Maximum Operating Temperature
+80°C
Voltage Rating
500 V
Country of Origin
Germany
Product details
Unitronic® LiYCY (TP) Data Cable
From Lapp, the Unitronic LiYCY (TP) data cable has been developed from tried and tested VDE 0812 cables. They are also used as electronic control and signal lines for computers and electronic control devices.
This low-frequency data transmission cable has a shield braid that minimizes electrical interference, making it ideal for use in applications where inference signals may be a concern.
The Unitronic cable is comprised of fine-wire copper strands with a PVC core insulation. It is flame retardant, and is suitable for a variety of applications in dry or damp interiors.
Features and Benefits
Cores stranded in pairs (TP)
Film covering
Shield braid made from tinned wires
PVC outer sheath
Flame Resistant
Operating temperature in fixed installations -40°C to +80°C
Operating temperature in occasional flexing -5°C to +70°C
Applications
This screened, low frequency PVC data cable is ideal for multifunctional use in electronic equipment such as;
Computer Systems
Electronic Control Equipment
Office Machines
Accessories
Lapp Unitronic cables should be used alongside accessories that match their capabilities. As such a range of easy-to-install cable glands are provided.
136-8515 is an M12 Halogen Free Skintop EMC Cable Gland
136-8516 is an M16 Halogen Free Skintop EMC Cable Gland
136-8517 is an M20 Halogen Free Skintop EMC Cable Gland
136-8518 is an M25 Halogen Free Skintop EMC Cable Gland
136-8519 is an M32 Halogen Free Skintop EMC Cable Gland