Lapp ÖLFLEX SERVO 2YSLCY Control Cable, 4 Cores, 6 mm², CY, Screened, 50m, Transparent PVC Sheath, 9 AWG

RS Stock No.: 807-9085Brand: LappManufacturers Part No.: 0036428
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX SERVO 2YSLCY

Number of Cores

4

Cross Sectional Area

6 mm²

American Wire Gauge

9 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Transparent

Control Cable Type

CY

Screen Type

Aluminium Foil, Tinned Copper Braid

Screened/Unscreened

Screened

Minimum Bend Radius

Fixed - 4 x D Occasional flexing - 15 x D

Outer Diameter

17mm

Length

50m

Voltage Rating

600/1000 V

Current Rating

44 A

Standards Met

CE, RoHS Compliant

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Bedding Material

Aluminium Foil

Earth Cable

Yes

Conductor Resistance

3.3 Ω/km

Filler Material

Non-Wicking Filler

Minimum Operating Temperature

-40°C

Insulation material

PE

Core Strands

84/0.3 mm

Country of Origin

Germany

Product details

Olflex Servo 2YSLCY-JB Motor Cable

EMC-optimised motor cable, low-capacitance and double screened for very large power drive systems.

Features and Benefits

• 3+3 symmetry reduces common-mode interference effects
• Allows EN 61800-3-compliant, EMC-compliant installation of power drive systems
• Flame-retardant according to IEC 60332.1.2

Applications

• Connecting cable between frequency converter and motor
• Paper industry
• Chemical industry
• Heavy industry

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).

Stock information temporarily unavailable.

AED 4,482.19

AED 4,482.19 1 Reel of 50 Metres (ex VAT)

AED 4,706.30

AED 4,706.30 1 Reel of 50 Metres (inc. VAT)

Lapp ÖLFLEX SERVO 2YSLCY Control Cable, 4 Cores, 6 mm², CY, Screened, 50m, Transparent PVC Sheath, 9 AWG

AED 4,482.19

AED 4,482.19 1 Reel of 50 Metres (ex VAT)

AED 4,706.30

AED 4,706.30 1 Reel of 50 Metres (inc. VAT)

Lapp ÖLFLEX SERVO 2YSLCY Control Cable, 4 Cores, 6 mm², CY, Screened, 50m, Transparent PVC Sheath, 9 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX SERVO 2YSLCY

Number of Cores

4

Cross Sectional Area

6 mm²

American Wire Gauge

9 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Transparent

Control Cable Type

CY

Screen Type

Aluminium Foil, Tinned Copper Braid

Screened/Unscreened

Screened

Minimum Bend Radius

Fixed - 4 x D Occasional flexing - 15 x D

Outer Diameter

17mm

Length

50m

Voltage Rating

600/1000 V

Current Rating

44 A

Standards Met

CE, RoHS Compliant

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Bedding Material

Aluminium Foil

Earth Cable

Yes

Conductor Resistance

3.3 Ω/km

Filler Material

Non-Wicking Filler

Minimum Operating Temperature

-40°C

Insulation material

PE

Core Strands

84/0.3 mm

Country of Origin

Germany

Product details

Olflex Servo 2YSLCY-JB Motor Cable

EMC-optimised motor cable, low-capacitance and double screened for very large power drive systems.

Features and Benefits

• 3+3 symmetry reduces common-mode interference effects
• Allows EN 61800-3-compliant, EMC-compliant installation of power drive systems
• Flame-retardant according to IEC 60332.1.2

Applications

• Connecting cable between frequency converter and motor
• Paper industry
• Chemical industry
• Heavy industry

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).