Lapp 2XSLCH-JB Motor Cable, 4 Cores, 4mm², Servo, Screened, 100m, Black Low Smoke Zero Halogen (LSZH) Sheath, 12 AWG

RS Stock No.: 270-0922Brand: LappManufacturers Part No.: 1133502
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

2XSLCH-JB

Number of Cores

4

Cross Sectional Area

4mm²

American Wire Gauge

12 AWG

Sheath Material

Low Smoke Zero Halogen (LSZH)

Sheath Colour

Black

Control Cable Type

Servo

Screened/Unscreened

Screened

Length

100m

CPR Certification

Dca

Fire Behaviour

LSZH

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,878.42

AED 2,878.42 1 Reel of 50 Metres (ex VAT)

AED 3,022.34

AED 3,022.34 1 Reel of 50 Metres (inc. VAT)

Lapp 2XSLCH-JB Motor Cable, 4 Cores, 4mm², Servo, Screened, 100m, Black Low Smoke Zero Halogen (LSZH) Sheath, 12 AWG

AED 2,878.42

AED 2,878.42 1 Reel of 50 Metres (ex VAT)

AED 3,022.34

AED 3,022.34 1 Reel of 50 Metres (inc. VAT)

Lapp 2XSLCH-JB Motor Cable, 4 Cores, 4mm², Servo, Screened, 100m, Black Low Smoke Zero Halogen (LSZH) Sheath, 12 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

2XSLCH-JB

Number of Cores

4

Cross Sectional Area

4mm²

American Wire Gauge

12 AWG

Sheath Material

Low Smoke Zero Halogen (LSZH)

Sheath Colour

Black

Control Cable Type

Servo

Screened/Unscreened

Screened

Length

100m

CPR Certification

Dca

Fire Behaviour

LSZH

Country of Origin

Germany