Technical Document
Specifications
Brand
LappSeries
ÖLFLEX CLASSIC 110 CY
Number of Cores
4
Cross Sectional Area
1.5 mm²
American Wire Gauge
16 AWG
Conductor Material
Copper
Sheath Material
PVC
Control Cable Type
CY
Sheath Colour
Transparent
Screened/Unscreened
Screened
Armoured
Yes
Screen Type
Tinned Copper Braid
Outer Diameter
9.6mm
Length
50m
Minimum Bend Radius
Fixed - 6 x D Occasional Flexing - 20 x D
Voltage Rating
300/500 V
Current Rating
18 A
Standards Met
CE
CPR Certification
Eca
Maximum Operating Temperature
+80°C
Conductor Resistance
13.5 Ω/km
Filler Material
Non-Wicking Filler
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Cable Shape
Round
Insulation material
PVC
Earth Cable
Yes
Bedding Material
PVC
Core Strands
30/0.25 mm
Country of Origin
Germany
Product details
Ölflex® Classic 100CY
From Lapp, the ÖLFLEX® Classic 100 CY cable is a connecting and control cable for flexible use and fixed installation for medium mechanical use. It features a high degree of screening, with a tinned copper braid shield that makes it suitable for use in EMC sensitive environments.
The cables also features a PVC sheath that is flame retardant, oil resistant and has a good resistance to chemical media. At room temperature, it is resistant against acids, caustics solutions and certain oils.
Olflex Classic 100 CY has a small diameter is suitable for use in dry, damp and wet rooms, and can only be installed outdoors with UV protection and in observation of the temperature range.
Features and Benefits
EMC compliant
Flame retardant
Oil resistant
Chemical resistant
Small cable diameter
Applications
ÖLFLEX® Classic 100 CY cables are used as supply and interconnecting cable for controlling machine tools, production lines, control equipment on conveyors. They can also be used in measuring regulating and computer units. They are often used in;
Plant engineering
HVAC systems
Conveyor systems
Servo drives
Cable Construction
Design: in accordance to HD 21.13S1 that is VDE 0281-13
Conductor: bare copper, fine wire strand in accordance to IEC 60 228 that is VDE 0295, class 5
Core insulation: LAPP special PVC compound P8/1, better than the PVC compound TI2 in accordance to VDE 0207 part 4
Identification: up to 5 cores are colour coded in accordance to HD 186 resp. VDE 0293, with green/yellow ground conductor
Inner sheath: PVC compound TM2 in accordance to VDE 0281-1
Screen: Braid of tinned copper, coverage 85%. Transfer impedance in accordance to HD21.13 S1 250mΩ/m at 30 MHz
Outer sheath: PVC compound TM2 in accordance to VDE 0207 part with increased request to LAPP specification
Accessories
Olflex Classic CY cables should be used alongside accessories that match their capabilities. As such, Lapp provides a range of EMC compliant cable glands.
560-701 is an M25 Skintop EMC compliant Cable Gland
560-713 is an M32 Skintop EMC compliant Cable Gland
560-694 is an M40 Skintop EMC compliant Cable Gland
Standards
This cable confirms to ECD 73/23/EEC (low voltage directive).
AED 1,434.51
AED 1,434.51 1 Reel of 50 Metres (ex VAT)
AED 1,506.24
AED 1,506.24 1 Reel of 50 Metres (inc. VAT)
1
AED 1,434.51
AED 1,434.51 1 Reel of 50 Metres (ex VAT)
AED 1,506.24
AED 1,506.24 1 Reel of 50 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LappSeries
ÖLFLEX CLASSIC 110 CY
Number of Cores
4
Cross Sectional Area
1.5 mm²
American Wire Gauge
16 AWG
Conductor Material
Copper
Sheath Material
PVC
Control Cable Type
CY
Sheath Colour
Transparent
Screened/Unscreened
Screened
Armoured
Yes
Screen Type
Tinned Copper Braid
Outer Diameter
9.6mm
Length
50m
Minimum Bend Radius
Fixed - 6 x D Occasional Flexing - 20 x D
Voltage Rating
300/500 V
Current Rating
18 A
Standards Met
CE
CPR Certification
Eca
Maximum Operating Temperature
+80°C
Conductor Resistance
13.5 Ω/km
Filler Material
Non-Wicking Filler
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Cable Shape
Round
Insulation material
PVC
Earth Cable
Yes
Bedding Material
PVC
Core Strands
30/0.25 mm
Country of Origin
Germany
Product details
Ölflex® Classic 100CY
From Lapp, the ÖLFLEX® Classic 100 CY cable is a connecting and control cable for flexible use and fixed installation for medium mechanical use. It features a high degree of screening, with a tinned copper braid shield that makes it suitable for use in EMC sensitive environments.
The cables also features a PVC sheath that is flame retardant, oil resistant and has a good resistance to chemical media. At room temperature, it is resistant against acids, caustics solutions and certain oils.
Olflex Classic 100 CY has a small diameter is suitable for use in dry, damp and wet rooms, and can only be installed outdoors with UV protection and in observation of the temperature range.
Features and Benefits
EMC compliant
Flame retardant
Oil resistant
Chemical resistant
Small cable diameter
Applications
ÖLFLEX® Classic 100 CY cables are used as supply and interconnecting cable for controlling machine tools, production lines, control equipment on conveyors. They can also be used in measuring regulating and computer units. They are often used in;
Plant engineering
HVAC systems
Conveyor systems
Servo drives
Cable Construction
Design: in accordance to HD 21.13S1 that is VDE 0281-13
Conductor: bare copper, fine wire strand in accordance to IEC 60 228 that is VDE 0295, class 5
Core insulation: LAPP special PVC compound P8/1, better than the PVC compound TI2 in accordance to VDE 0207 part 4
Identification: up to 5 cores are colour coded in accordance to HD 186 resp. VDE 0293, with green/yellow ground conductor
Inner sheath: PVC compound TM2 in accordance to VDE 0281-1
Screen: Braid of tinned copper, coverage 85%. Transfer impedance in accordance to HD21.13 S1 250mΩ/m at 30 MHz
Outer sheath: PVC compound TM2 in accordance to VDE 0207 part with increased request to LAPP specification
Accessories
Olflex Classic CY cables should be used alongside accessories that match their capabilities. As such, Lapp provides a range of EMC compliant cable glands.
560-701 is an M25 Skintop EMC compliant Cable Gland
560-713 is an M32 Skintop EMC compliant Cable Gland
560-694 is an M40 Skintop EMC compliant Cable Gland
Standards
This cable confirms to ECD 73/23/EEC (low voltage directive).